
SEWF3920D3L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920D3L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920D3L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920D3L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920D3L00P9 |
Description | 0.003 OHM 0.5% 5W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.48900 | €4.89 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.38220 | €19.11 |
| 100 | €0.35130 | €35.13 |
| 250 | €0.31984 | €79.96 |
| 500 | €0.30166 | €150.83 |
| 1.000 | €0.28721 | €287.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27571 | €551.42 |
| 4.000 | €0.26654 | €1,066.16 |
| 6.000 | €0.26207 | €1,572.42 |
| 10.000 | €0.25723 | €2,572.30 |
| 14.000 | €0.25445 | €3,562.30 |
| 20.000 | €0.25183 | €5,036.60 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.95590 |

