
TPAL0263F2R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0263F2R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0263F2R00K9 |
Description | RES 2 OHMS 35W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.54000 | €4.54 |
| 10 | €3.45600 | €34.56 |
| 25 | €3.20880 | €80.22 |
| 50 | €3.06580 | €153.29 |
| 100 | €2.95190 | €295.19 |
| 250 | €2.83612 | €709.03 |
| 500 | €2.76900 | €1,384.50 |
| 1.000 | €2.71553 | €2,715.53 |
| Unit Price without VAT: | €4.54000 |
|---|---|
| Unit Price with VAT: | €5.49340 |

