
TPAN0263F1K00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F1K00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F1K00K9 |
Description | RES 1K OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.85000 | €4.85 |
| 10 | €3.72300 | €37.23 |
| 25 | €3.46400 | €86.60 |
| 50 | €3.31400 | €165.70 |
| 100 | €3.19460 | €319.46 |
| 250 | €3.07336 | €768.34 |
| 500 | €3.00308 | €1,501.54 |
| 1.000 | €2.94706 | €2,947.06 |
| Unit Price without VAT: | €4.85000 |
|---|---|
| Unit Price with VAT: | €5.86850 |

