
TPAN0263F2R00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F2R00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F2R00K9 |
Description | RES 2 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €4.08800 | €40.88 |
| 25 | €3.81360 | €95.34 |
| 50 | €3.65480 | €182.74 |
| 100 | €3.52830 | €352.83 |
| 250 | €3.39976 | €849.94 |
| 500 | €3.32526 | €1,662.63 |
| 1.000 | €3.26586 | €3,265.86 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.40090 |

