
340109701B | |
|---|---|
DigiKey Part Number | 3963-340109701B-ND |
Manufacturer | |
Manufacturer Product Number | 340109701B |
Description | SPACE SPLICE 26/28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-28 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 10 | €19.86300 | €198.63 |
| 25 | €18.62000 | €465.50 |
| 50 | €17.73140 | €886.57 |
| 100 | €16.88570 | €1,688.57 |
| 250 | €15.82968 | €3,957.42 |
| 500 | €15.07526 | €7,537.63 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.27770 |



