Rotary Switch 3 Position BCD with Complement 150mA (AC/DC) 60 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position BCD with Complement 150mA (AC/DC) 60 V AC Panel Mount, Through Hole

RTAP4ES03M25NS

DigiKey Part Number
CKN11910-ND
Manufacturer
Manufacturer Product Number
RTAP4ES03M25NS
Description
SWITCH ROTARY 3POS 150MA 60V
Customer Reference
Detailed Description
Rotary Switch 3 Position BCD with Complement 150mA (AC/DC) 60 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60 V
Manufacturer
C&K
Actuator Type
Round (6mm Dia), Slotted
Series
Actuator Length
25.00mm
Packaging
Tray
Angle of Throw
36°
Part Status
Active
Contact Material
Brass
Number of Positions
3
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Circuit per Deck
BCD with Complement
Depth Behind Panel
12.60mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 10.20mm Dia
Current Rating (Amps)
150mA (AC/DC)
Base Product Number
Voltage Rating - AC
60 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Marketplace Stock: 733 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€15.14000€15.14
5€13.00000€65.00
10€12.17300€121.73
48€10.48271€503.17
96€9.80854€941.62
144€9.43285€1,358.33
288€8.82080€2,540.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.14000
Unit Price with VAT:€18.31940

Other Suppliers on DigiKey

431In Stock
Ships from WEC