U13SY9V3QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: €2.91028
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €3.28405
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €4.19000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €3.37545
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €4.94744
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €4.90080
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €13.31000
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
U11P4YCQE

U13SY9V3QE

DigiKey Part Number
U13SY9V3QE-ND
Manufacturer
Manufacturer Product Number
U13SY9V3QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
U13SY9V3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T1B4VS2REE-Switch0100SP1T1B4VS2RE-ND€2.91028Similar
100SP3T1B2VS21REE-Switch0100SP3T1B2VS21RE-ND€3.28405Similar
100SP3T1B4VS2REE-Switch0EG2379-ND€4.19000Similar
100SP3T3B4VS21REE-Switch0100SP3T3B4VS21RE-ND€3.37545Similar
34ASP31B2V2RTGrayhill Inc.034ASP31B2V2RT-ND€4.94744Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
80€9.06713€725.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.06713
Unit Price with VAT:€10.97123