
CAS02F5100CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F5100CTTR-ND - Tape & Reel (TR) 4713-CAS02F5100CT-ND - Cut Tape (CT) 4713-CAS02F5100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F5100CT |
Description | ANTISULF RES0201 1% 510 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05160 | €1.29 |
| 50 | €0.04340 | €2.17 |
| 100 | €0.03690 | €3.69 |
| 250 | €0.03048 | €7.62 |
| 500 | €0.02678 | €13.39 |
| 1.000 | €0.02385 | €23.85 |
| 5.000 | €0.01919 | €95.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01718 | €257.70 |
| 30.000 | €0.01624 | €487.20 |
| 45.000 | €0.01578 | €710.10 |
| 75.000 | €0.01528 | €1,146.00 |
| 105.000 | €0.01500 | €1,575.00 |
| 150.000 | €0.01473 | €2,209.50 |
| 180.000 | €0.01460 | €2,628.00 |
| 360.000 | €0.01419 | €5,108.40 |
| 375.000 | €0.01417 | €5,313.75 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

