
CAS06F1200CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1200CTTR-ND - Tape & Reel (TR) 4713-CAS06F1200CT-ND - Cut Tape (CT) 4713-CAS06F1200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1200CT |
Description | ANTISULF RES0603 1% 120 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03360 | €0.84 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02310 | €2.31 |
| 250 | €0.01864 | €4.66 |
| 500 | €0.01604 | €8.02 |
| 1.000 | €0.01401 | €14.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01077 | €53.85 |
| 10.000 | €0.00983 | €98.30 |
| 15.000 | €0.00938 | €140.70 |
| 25.000 | €0.00888 | €222.00 |
| 35.000 | €0.00860 | €301.00 |
| 50.000 | €0.00833 | €416.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

