
CHR1H680M8X10.0-R | |
|---|---|
DigiKey Part Number | 4713-CHR1H680M8X10.0-RTR-ND - Tape & Reel (TR) 4713-CHR1H680M8X10.0-RCT-ND - Cut Tape (CT) 4713-CHR1H680M8X10.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1H680M8X10.0-R |
Description | HYBRID 68UH 50V 20% 8X10.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.65100 | €6.51 |
| 50 | €0.51120 | €25.56 |
| 100 | €0.46840 | €46.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39570 | €197.85 |
| 1.000 | €0.37322 | €373.22 |
| 1.500 | €0.36197 | €542.96 |
| 2.500 | €0.34950 | €873.75 |
| 3.500 | €0.34221 | €1,197.74 |
| 5.000 | €0.33520 | €1,676.00 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.21000 |

