
FB100505T-470Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-470Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-470Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-470Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-470Y-S |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02420 | €2.42 |
| 250 | €0.02088 | €5.22 |
| 500 | €0.01862 | €9.31 |
| 1.000 | €0.01655 | €16.55 |
| 5.000 | €0.01230 | €61.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01068 | €106.80 |
| 20.000 | €0.00950 | €190.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

