
FB160808T-301Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-301Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-301Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-301Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-301Y-S |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03480 | €0.87 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02790 | €2.79 |
| 250 | €0.02404 | €6.01 |
| 500 | €0.02144 | €10.72 |
| 1.000 | €0.01903 | €19.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01474 | €58.96 |
| 8.000 | €0.01282 | €102.56 |
| 12.000 | €0.01176 | €141.12 |
| 20.000 | €0.01062 | €212.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

