FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH100505T-101Y-S

DigiKey Part Number
4713-FBH100505T-101Y-STR-ND - Tape & Reel (TR)
4713-FBH100505T-101Y-SCT-ND - Cut Tape (CT)
4713-FBH100505T-101Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH100505T-101Y-S
Description
FERRITE BEAD 100 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02600€0.26
25€0.02280€0.57
50€0.02060€1.03
100€0.01840€1.84
250€0.01592€3.98
500€0.01424€7.12
1.000€0.01266€12.66
5.000€0.00947€47.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00826€82.60
20.000€0.00713€142.60
30.000€0.00691€207.30
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890