
FBH160808T-601Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-601Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-601Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-601Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-601Y-S-H |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02480 | €1.24 |
| 100 | €0.02220 | €2.22 |
| 250 | €0.01920 | €4.80 |
| 500 | €0.01716 | €8.58 |
| 1.000 | €0.01525 | €15.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01187 | €47.48 |
| 8.000 | €0.01035 | €82.80 |
| 12.000 | €0.00952 | €114.24 |
| 20.000 | €0.00851 | €170.20 |
| 28.000 | €0.00816 | €228.48 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

