120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG121J50NT

DigiKey Part Number
4713-GMC02CG121J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG121J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG121J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG121J50NT
Description
CAP0201 COG 120PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT0335C1H121JA02DMurata Electronics41.624490-GRT0335C1H121JA02DCT-ND€0.08000Parametric Equivalent
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02700€0.27
50€0.01860€0.93
100€0.01570€1.57
500€0.01122€5.61
1.000€0.00984€9.84
2.500€0.00839€20.98
5.000€0.00752€37.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00644€96.60
30.000€0.00592€177.60
45.000€0.00566€254.70
75.000€0.00537€402.75
105.000€0.00520€546.00
150.000€0.00503€754.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680