
GMC04CG471J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG471J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG471J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG471J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG471J100NT |
Description | CAP0402 COG 470PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01290 | €1.29 |
| 500 | €0.00914 | €4.57 |
| 1.000 | €0.00798 | €7.98 |
| 2.500 | €0.00676 | €16.90 |
| 5.000 | €0.00603 | €30.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00543 | €54.30 |
| 20.000 | €0.00494 | €98.80 |
| 30.000 | €0.00469 | €140.70 |
| 50.000 | €0.00441 | €220.50 |
| 70.000 | €0.00426 | €298.20 |
| 100.000 | €0.00410 | €410.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

