5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R0C50NT

DigiKey Part Number
4713-GMC04CG5R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R0C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R0C50NT
Description
CAP0402 COG 5PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N5R0C500CTWalsin Technology Corporation1091292-1337-1-ND€0.09000Parametric Equivalent
C1005C0G1H050C050BATDK24.978445-4881-1-ND€0.09000Parametric Equivalent
CBR04C509C5GACKEMET19.357399-CBR04C509C5GACCT-ND€0.10000Parametric Equivalent
CC0402CRNPO9BN5R0YAGEO127.973311-1010-1-ND€0.09000Parametric Equivalent
CGA2B2C0G1H050C050BATDK90.841445-5578-1-ND€0.09000Parametric Equivalent
In-Stock: 8.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01600€0.16
50€0.01100€0.55
100€0.00930€0.93
500€0.00640€3.20
1.000€0.00556€5.56
2.500€0.00466€11.65
5.000€0.00412€20.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00368€36.80
20.000€0.00331€66.20
30.000€0.00313€93.90
50.000€0.00293€146.50
70.000€0.00281€196.70
100.000€0.00270€270.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890