
GMC04CG5R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG5R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R0C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R0C50NT |
Description | CAP0402 COG 5PF .25PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N5R0C500CT | Walsin Technology Corporation | 109 | 1292-1337-1-ND | €0.09000 | Parametric Equivalent |
| C1005C0G1H050C050BA | TDK | 24.978 | 445-4881-1-ND | €0.09000 | Parametric Equivalent |
| CBR04C509C5GAC | KEMET | 19.357 | 399-CBR04C509C5GACCT-ND | €0.10000 | Parametric Equivalent |
| CC0402CRNPO9BN5R0 | YAGEO | 128.023 | 311-1010-1-ND | €0.09000 | Parametric Equivalent |
| CGA2B2C0G1H050C050BA | TDK | 90.841 | 445-5578-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.00930 | €0.93 |
| 500 | €0.00640 | €3.20 |
| 1.000 | €0.00556 | €5.56 |
| 2.500 | €0.00466 | €11.65 |
| 5.000 | €0.00412 | €20.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00368 | €36.80 |
| 20.000 | €0.00331 | €66.20 |
| 30.000 | €0.00313 | €93.90 |
| 50.000 | €0.00293 | €146.50 |
| 70.000 | €0.00281 | €196.70 |
| 100.000 | €0.00270 | €270.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

