
GMC04CG9R0D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG9R0D50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG9R0D50NTCT-ND - Cut Tape (CT) 4713-GMC04CG9R0D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R0D50NT |
Description | CAP0402 COG 9PF .5PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N9R0D500CT | Walsin Technology Corporation | 10.352 | 1292-1364-1-ND | €0.09000 | Parametric Equivalent |
| AC0402DRNPO9BN9R0 | YAGEO | 19.599 | 13-AC0402DRNPO9BN9R0CT-ND | €0.09000 | Parametric Equivalent |
| C1005C0G1H090D050BA | TDK | 3.583 | 445-4895-1-ND | €0.09000 | Parametric Equivalent |
| CC0402DRNPO9BN9R0 | YAGEO | 29.904 | 311-3726-1-ND | €0.09000 | Parametric Equivalent |
| CGA2B2C0G1H090D050BA | TDK | 18.042 | 445-5583-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01400 | €0.14 |
| 50 | €0.00900 | €0.45 |
| 100 | €0.00750 | €0.75 |
| 500 | €0.00520 | €2.60 |
| 1.000 | €0.00449 | €4.49 |
| 2.500 | €0.00374 | €9.35 |
| 5.000 | €0.00329 | €16.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00292 | €29.20 |
| 20.000 | €0.00262 | €52.40 |
| 30.000 | €0.00247 | €74.10 |
| 50.000 | €0.00230 | €115.00 |
| 70.000 | €0.00221 | €154.70 |
| 100.000 | €0.00211 | €211.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

