1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105K10NT

DigiKey Part Number
4713-GMC04X5R105K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105K10NT
Description
CAP0402 X5R 1UF 10% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
50€0.01360€0.68
100€0.01160€1.16
500€0.00810€4.05
1.000€0.00706€7.06
2.500€0.00596€14.90
5.000€0.00530€26.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00475€47.50
20.000€0.00431€86.20
30.000€0.00409€122.70
50.000€0.00384€192.00
70.000€0.00370€259.00
100.000€0.00356€356.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890