33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330F50NT

DigiKey Part Number
4713-GMC10CG330F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG330F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG330F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330F50NT
Description
CAP0603 COG 33PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A330FTKYOCERA AVX48.114478-KGM15ACG2A330FTCT-ND€0.33000Direct
0603N330F500CTWalsin Technology Corporation53.0911292-1517-1-ND€0.09000Parametric Equivalent
AC0603FRNPO9BN330YAGEO6.46613-AC0603FRNPO9BN330CT-ND€0.32000Parametric Equivalent
C0603C330F5GACTUKEMET37.499399-C0603C330F5GACTUCT-ND€0.81000Parametric Equivalent
C1608C0G1H330F080AATDK3.612445-7027-1-ND€0.21000Parametric Equivalent
In-Stock: 3.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
50€0.03160€1.58
100€0.02720€2.72
500€0.01988€9.94
1.000€0.01765€17.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01431€57.24
8.000€0.01308€104.64
12.000€0.01246€149.52
20.000€0.01178€235.60
28.000€0.01138€318.64
40.000€0.01099€439.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890