
GMC10CG681J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG681J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG681J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG681J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG681J100NT |
Description | CAP0603 COG 680PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT10CG681J100NT4 | Cal-Chip Electronics, Inc. | 8.000 | 4713-GMT10CG681J100NT4CT-ND | €0.10000 | Parametric Equivalent |
| 885012006084 | Würth Elektronik | 4.023 | 732-12242-1-ND | €0.10000 | Parametric Equivalent |
| AC0603JRNPO0BN681 | YAGEO | 2.429 | 13-AC0603JRNPO0BN681CT-ND | €0.10000 | Parametric Equivalent |
| C0603C681J1GACAUTO | KEMET | 12.444 | 399-15944-1-ND | €0.30000 | Parametric Equivalent |
| C0603C681J1GACTU | KEMET | 23.497 | 399-C0603C681J1GACTUCT-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02940 | €1.47 |
| 100 | €0.02540 | €2.54 |
| 500 | €0.01848 | €9.24 |
| 1.000 | €0.01640 | €16.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01326 | €53.04 |
| 8.000 | €0.01209 | €96.72 |
| 12.000 | €0.01151 | €138.12 |
| 20.000 | €0.01087 | €217.40 |
| 28.000 | €0.01049 | €293.72 |
| 40.000 | €0.01013 | €405.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

