
GMC10X6S475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S475K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S475K25NTCT-ND - Cut Tape (CT) 4713-GMC10X6S475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S475K25NT |
Description | CAP0603 X6S 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X6S475K25NT | Cal-Chip Electronics, Inc. | 3.952 | 4713-GMC10X6S475K25NTCT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07820 | €3.91 |
| 100 | €0.06880 | €6.88 |
| 500 | €0.05290 | €26.45 |
| 1.000 | €0.04800 | €48.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04067 | €162.68 |
| 8.000 | €0.03794 | €303.52 |
| 12.000 | €0.03658 | €438.96 |
| 20.000 | €0.03507 | €701.40 |
| 28.000 | €0.03419 | €957.32 |
| 40.000 | €0.03334 | €1,333.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

