
GMC10X7R151K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R151K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R151K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R151K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R151K100NT |
Description | CAP0603 X7R 150PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206103 | Würth Elektronik | 2.405 | 732-12236-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02690 | €2.69 |
| 500 | €0.01972 | €9.86 |
| 1.000 | €0.01751 | €17.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01420 | €56.80 |
| 8.000 | €0.01298 | €103.84 |
| 12.000 | €0.01236 | €148.32 |
| 20.000 | €0.01168 | €233.60 |
| 28.000 | €0.01129 | €316.12 |
| 40.000 | €0.01091 | €436.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

