330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R331K200NT

DigiKey Part Number
4713-GMC10X7R331K200NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R331K200NTCT-ND - Cut Tape (CT)
4713-GMC10X7R331K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R331K200NT
Description
CAP0603 X7R 330PF 10% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04500€0.45
50€0.03120€1.56
100€0.02690€2.69
500€0.01972€9.86
1.000€0.01751€17.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01420€56.80
8.000€0.01298€103.84
12.000€0.01236€148.32
20.000€0.01168€233.60
28.000€0.01129€316.12
40.000€0.01091€436.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680