
GMC21CG152F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG152F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG152F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152F50NT |
Description | CAP0805 COG 1500PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN152 | YAGEO | 600 | 311-4167-1-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22800 | €2.28 |
| 50 | €0.16960 | €8.48 |
| 100 | €0.15170 | €15.17 |
| 500 | €0.12154 | €60.77 |
| 1.000 | €0.11220 | €112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09823 | €392.92 |
| 8.000 | €0.09303 | €744.24 |
| 12.000 | €0.09043 | €1,085.16 |
| 20.000 | €0.08755 | €1,751.00 |
| 28.000 | €0.08586 | €2,404.08 |
| 40.000 | €0.08424 | €3,369.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |

