
RM10F2201CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2201CTTR-ND - Tape & Reel (TR) 4713-RM10F2201CT-ND - Cut Tape (CT) 4713-RM10F2201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2201CT |
Description | RES0805 1% 2.20K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01250 | €1.25 |
| 250 | €0.00972 | €2.43 |
| 500 | €0.00818 | €4.09 |
| 1.000 | €0.00696 | €6.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00503 | €25.15 |
| 10.000 | €0.00448 | €44.80 |
| 15.000 | €0.00420 | €63.00 |
| 25.000 | €0.00391 | €97.75 |
| 35.000 | €0.00375 | €131.25 |
| 50.000 | €0.00359 | €179.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

