
AG13-BP10-2 | |
|---|---|
DigiKey Part Number | 6248-AG13-BP10-2-ND |
Manufacturer | Camelion |
Manufacturer Product Number | AG13-BP10-2 |
Description | Camelion AG13 Alkaline Button Ce |
Customer Reference | |
Detailed Description | AG13/LR44 Alkaline Zinc Manganese Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Size / Dimension | 0.46" Dia x 0.21" H (11.6mm x 5.4mm) | |
Termination Style | Flat Top (Non-Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |



