
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 400 x 400 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV6946 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €123.88000 | €1,238.80 |
| 50 | €99.62780 | €4,981.39 |
| Unit Price without VAT: | €123.88000 |
|---|---|
| Unit Price with VAT: | €149.89480 |


