



CS10K-MLDT-C12-04DE | |
|---|---|
DigiKey Part Number | 3571-CS10K-MLDT-C12-04DE-ND |
Manufacturer | |
Manufacturer Product Number | CS10K-MLDT-C12-04DE |
Description | CANEO series10 STANDARD - Moment |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green/Red | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | Washable | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | 80,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.00000 | €57.00 |
| 10 | €54.41300 | €544.13 |
| 25 | €50.95840 | €1,273.96 |
| 50 | €46.63980 | €2,331.99 |
| Unit Price without VAT: | €57.00000 |
|---|---|
| Unit Price with VAT: | €68.97000 |

