
CPPLC5-HT76P | |
|---|---|
DigiKey Part Number | CPPLC5-HT76P-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-HT76P |
Description | OSC PROG CMOS 5V 100PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €4.46000 | €44.60 |
| 25 | €4.21760 | €105.44 |
| 90 | €3.90144 | €351.13 |
| 180 | €3.74033 | €673.26 |
| 270 | €3.64930 | €985.31 |
| 540 | €3.49887 | €1,889.39 |
| 1.080 | €3.35482 | €3,623.21 |
| 2.520 | €3.20433 | €8,074.91 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.20730 |


