
3MS-WSP7-P1-B4-VS4RE/C12 | |
|---|---|
DigiKey Part Number | 432-3MS-WSP7-P1-B4-VS4RE/C12-ND |
Manufacturer | |
Manufacturer Product Number | 3MS-WSP7-P1-B4-VS4RE/C12 |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.00660 | €700.66 |
| Unit Price without VAT: | €7.00660 |
|---|---|
| Unit Price with VAT: | €8.47799 |

