



V1B1AJ04-6LZ7A-200 | |
|---|---|
DigiKey Part Number | 432-V1B1AJ04-6LZ7A-200-ND |
Manufacturer | |
Manufacturer Product Number | V1B1AJ04-6LZ7A-200 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | High Beam - Standby, Horizontal | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.23000 | €19.23 |
| 10 | €16.59800 | €165.98 |
| 34 | €15.34235 | €521.64 |
| 68 | €14.67221 | €997.71 |
| 102 | €14.29314 | €1,457.90 |
| 272 | €13.41485 | €3,648.84 |
| 510 | €12.87924 | €6,568.41 |
| Unit Price without VAT: | €19.23000 |
|---|---|
| Unit Price with VAT: | €23.26830 |


