
PC50CND10RP | |
|---|---|
DigiKey Part Number | 1864-2075-ND |
Manufacturer | |
Manufacturer Product Number | PC50CND10RP |
Description | SENSOR REFLECTIVE 1M RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) Relay - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | PC50CND10RP Models |
Category | Output Configuration Relay - Light-ON |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC 60529 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, 1-Turn Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 12 ~ 24 VDC, 24VAC | Base Product Number |
Response Time 25ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €162.29000 | €162.29 |
| 5 | €154.17600 | €770.88 |
| 10 | €149.30600 | €1,493.06 |
| 25 | €144.43760 | €3,610.94 |
| Unit Price without VAT: | €162.29000 |
|---|---|
| Unit Price with VAT: | €196.37090 |






