
PH18CND10PAM1SA | |
|---|---|
DigiKey Part Number | PH18CND10PAM1SA-ND |
Manufacturer | |
Manufacturer Product Number | PH18CND10PAM1SA |
Description | SENSOR RETROREFLECTIVE 1M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PH18CND10PAM1SA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.47000 | €73.47 |
| 5 | €69.80000 | €349.00 |
| 10 | €67.59600 | €675.96 |
| 25 | €65.39200 | €1,634.80 |
| Unit Price without VAT: | €73.47000 |
|---|---|
| Unit Price with VAT: | €88.89870 |






