
RSE4012-B | |
|---|---|
DigiKey Part Number | 1864-RSE4012-B-ND |
Manufacturer | |
Manufacturer Product Number | RSE4012-B |
Description | DIN MT SOFTSTART 400V 12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24 ~ 110VAC/DC, 110 ~ 480VAC Supply 12A 230 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSE4012-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 230 ~ 400V | |
Current - Output | 12A | |
Voltage - Supply | 24 ~ 110VAC/DC, 110 ~ 480VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €382.36000 | €382.36 |
| 10 | €363.24400 | €3,632.44 |
| Unit Price without VAT: | €382.36000 |
|---|---|
| Unit Price with VAT: | €462.65560 |


