
CHM-9R0L334R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-9R0L334R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9R0L334R-TW |
Description | 9.0V 0.33F 26*9*16 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 9 V Radial 540mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Lead Spacing 0.531" (13.50mm) |
Capacitance 0.33 F | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 9 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 540mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €2.53400 | €25.34 |
| 50 | €2.12580 | €106.29 |
| 198 | €1.89677 | €375.56 |
| 594 | €1.76785 | €1,050.10 |
| 1.188 | €1.70472 | €2,025.21 |
| 2.574 | €1.64735 | €4,240.28 |
| 5.148 | €1.60547 | €8,264.96 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.30760 |

