
CXP-3R0304R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0304R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0304R-TW |
Description | 4*10 3.0V 0.3F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.3 F (EDLC) Supercapacitor 3 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.58300 | €15.83 |
| 50 | €1.29760 | €64.88 |
| 100 | €1.20950 | €120.95 |
| 500 | €1.06054 | €530.27 |
| 1.000 | €1.01441 | €1,014.41 |
| 3.456 | €0.95124 | €3,287.49 |
| 6.912 | €0.92441 | €6,389.52 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.78300 |


