
LIC1335Q3R8257 | |
|---|---|
DigiKey Part Number | 4688-LIC1335Q3R8257-ND |
Manufacturer | |
Manufacturer Product Number | LIC1335Q3R8257 |
Description | CAP LITHIUM HYB 250F 3.8V 13*35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 F (EDLC) Supercapacitor 3.8 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 250 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.67000 | €7.67 |
| 10 | €5.76200 | €57.62 |
| 50 | €5.00300 | €250.15 |
| 440 | €4.39570 | €1,934.11 |
| 880 | €4.26792 | €3,755.77 |
| 1.320 | €4.20392 | €5,549.17 |
| Unit Price without VAT: | €7.67000 |
|---|---|
| Unit Price with VAT: | €9.28070 |


