PS8602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 5.289
Unit Price: €0.71000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.939
Unit Price: €1.27000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.56634
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.78042
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.00035
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 876
Unit Price: €2.97000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8602

DigiKey Part Number
PS8602-ND
Manufacturer
Manufacturer Product Number
PS8602
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
500ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes