Direct



3SMC24CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC24CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC24CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC24CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC24CA TR13 PBFREE |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| 10 | €2.49100 | €24.91 |
| 100 | €1.75410 | €175.41 |
| 500 | €1.46940 | €734.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.21054 | €3,631.62 |
| 6.000 | €1.20048 | €7,202.88 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.58590 |


