Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C3V6TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C3V6TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C3V6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6 TR PBFREE |
Description | DIODE ZENER 3.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16630 | €16.63 |
| 500 | €0.12446 | €62.23 |
| 1.000 | €0.11095 | €110.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09374 | €281.22 |
| 6.000 | €0.08507 | €510.42 |
| 9.000 | €0.08064 | €725.76 |
| 15.000 | €0.07567 | €1,135.05 |
| 21.000 | €0.07273 | €1,527.33 |
| 30.000 | €0.06986 | €2,095.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |




