Zener Diode 2.2 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ2L2 TR PBFREE

DigiKey Part Number
1514-CMOZ2L2TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ2L2TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ2L2TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ2L2 TR PBFREE
Description
DIODE ZENER 2.2V 250MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ2L2 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
1400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.54600€5.46
100€0.35490€35.49
500€0.27300€136.50
1.000€0.24661€246.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21304€639.12
6.000€0.19615€1,176.90
9.000€0.18753€1,687.77
15.000€0.17786€2,667.90
21.000€0.17213€3,614.73
30.000€0.16657€4,997.10
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.06480