
CGSTAPE-5958-1" x 72 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-5958-1"x72yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-5958-1" x 72 yds |
Description | TAPE MASKING 1"X72YDS |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive 1.00" (25.40mm) X 216' (65.8m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (65.8m) 72 yds | |
Color | - | |
Usage | - | |
Temperature Range | 392°F (200°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.12000 | €21.12 |
| 5 | €19.00200 | €95.01 |
| 10 | €18.05100 | €180.51 |
| 25 | €17.14440 | €428.61 |
| 50 | €16.32400 | €816.20 |
| 100 | €15.50340 | €1,550.34 |
| Unit Price without VAT: | €21.12000 |
|---|---|
| Unit Price with VAT: | €25.55520 |

