
CGSTAPE-6157L-1" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-6157L-1"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-6157L-1" x 36 yds |
Description | TAPE PTFE TAPE 1"X36YDS |
Customer Reference | |
Detailed Description | PTFE Tape Tape Silicone Adhesive 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | PTFE Tape | |
Adhesive | Silicone | |
Backing, Carrier | PTFE Glass Cloth | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €95.01000 | €95.01 |
| 5 | €84.90200 | €424.51 |
| 10 | €80.67000 | €806.70 |
| 25 | €76.65320 | €1,916.33 |
| 50 | €72.81000 | €3,640.50 |
| 100 | €69.18240 | €6,918.24 |
| Unit Price without VAT: | €95.01000 |
|---|---|
| Unit Price with VAT: | €114.96210 |

