CGSTAPE-8258-1" x 36yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-8258-1.5" x 36yds

DigiKey Part Number
4645-CGSTAPE-8258-1.5"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-8258-1.5" x 36yds
Description
TAPE POLYIMIDE FILM AMBER
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Amber X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CGS Tape
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier
0.0008" (0.8 mils, 0.020mm)
Width
-
Length
-
Color
Amber
Usage
-
Temperature Range
500°F (260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
75°F (24°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.80000€29.80
5€26.49800€132.49
10€25.28900€252.89
25€23.70840€592.71
50€22.54260€1,127.13
100€21.40250€2,140.25
Unit Price without VAT:€29.80000
Unit Price with VAT:€36.05800