
CGSTAPE-8258-4" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-8258-4"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-8258-4" x 36 yds |
Description | TAPE FINE LINE AMBER 4"X36YDS |
Customer Reference | |
Detailed Description | Fine Line Tape Silicone Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Fine Line | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | - | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 75°F (24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.46000 | €79.46 |
| 5 | €75.48800 | €377.44 |
| 10 | €71.71300 | €717.13 |
| 25 | €68.12880 | €1,703.22 |
| 50 | €64.73440 | €3,236.72 |
| Unit Price without VAT: | €79.46000 |
|---|---|
| Unit Price with VAT: | €96.14660 |

