
CGSTAPE-8958-3" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-8958-3"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-8958-3" x 36 yds |
Description | TAPE FINE LINE AMBER 3"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyimide Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Copper | |
Usage | Electrically Insulating, High Temperature, Static Dissipative | |
Temperature Range | 752°F (400°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.19000 | €62.19 |
| 5 | €59.07800 | €295.39 |
| 10 | €56.12300 | €561.23 |
| 25 | €53.31640 | €1,332.91 |
| 50 | €50.65600 | €2,532.80 |
| Unit Price without VAT: | €62.19000 |
|---|---|
| Unit Price with VAT: | €75.24990 |

