Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 0.63" (16.00mm) 5/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-8958-5/8" x 36 yds

DigiKey Part Number
4645-CGSTAPE-8958-5/8"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-8958-5/8" x 36 yds
Description
TAPE FINE LINE AMBER 5/8"X36YDS
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 0.63" (16.00mm) 5/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CGS Tape
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyimide Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.63" (16.00mm) 5/8"
Length
108' (32.9m) 36 yds
Color
Copper
Usage
Electrically Insulating, High Temperature, Static Dissipative
Temperature Range
752°F (400°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.96000€12.96
5€12.30800€61.54
10€11.69400€116.94
25€11.11600€277.90
50€10.55440€527.72
Unit Price without VAT:€12.96000
Unit Price with VAT:€15.68160