
CGSTAPE-9798-2" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-9798-2"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-9798-2" x 36 yds |
Description | TAPE COPPER FOIL 2"X36YDS |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0013" (1.3 mils, 0.033mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.46000 | €79.46 |
| 5 | €70.82400 | €354.12 |
| 10 | €67.36900 | €673.69 |
| 25 | €63.05000 | €1,576.25 |
| 50 | €59.59540 | €2,979.77 |
| 100 | €57.17690 | €5,717.69 |
| Unit Price without VAT: | €79.46000 |
|---|---|
| Unit Price with VAT: | €96.14660 |

